
MC74HC273ADWR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC273ADWR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC273ADWR2G-QCT-ND - Cut Tape (CT) 488-MC74HC273ADWR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC273ADWR2G-Q |
Description | LOG CMOS D FLIP FLOP OCTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 4 µA |
Part Status Active | Input Capacitance 10 pF |
Function Master Reset | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-SOIC |
Clock Frequency 35 MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 25ns @ 6V, 50pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.80700 | $38.07 |
| 25 | $3.41360 | $85.34 |
| 100 | $2.98280 | $298.28 |
| 250 | $2.77724 | $694.31 |
| 500 | $2.65324 | $1,326.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.55105 | $2,551.05 |
| 2,000 | $2.46699 | $4,933.98 |

