Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

74HC238BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-7928-2-ND - Tape & Reel (TR) 1727-7928-1-ND - Cut Tape (CT) 1727-7928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC238BQ-Q100X |
Description | IC DECODER/DEMUX 1X3:8 16-DHVQFN |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.16000 | $4.16 |
| 10 | $2.89600 | $28.96 |
| 25 | $2.59120 | $64.78 |
| 100 | $2.25170 | $225.17 |
| 250 | $2.08988 | $522.47 |
| 500 | $1.99230 | $996.15 |
| 1,000 | $1.92981 | $1,929.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.81287 | $5,438.61 |
| 6,000 | $1.76434 | $10,586.04 |
| 9,000 | $1.74004 | $15,660.36 |
| 15,000 | $1.71311 | $25,696.65 |
| 21,000 | $1.69736 | $35,644.56 |
| 30,000 | $1.68223 | $50,466.90 |






