


74HC1G86GW,125 | |
|---|---|
DigiKey Part Number | 1727-6042-2-ND - Tape & Reel (TR) 1727-6042-1-ND - Cut Tape (CT) 1727-6042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G86GW,125 |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC1G86GW,125 Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 23ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHC1G86BMDCKREP | Texas Instruments | 2,895 | 296-CAHC1G86BMDCKREPCT-ND | $1.77000 | Similar |
| NC7S86P5X | onsemi | 7,402 | NC7S86P5XCT-ND | $0.10000 | Similar |
| SN74AHC1G86DCKR | Texas Instruments | 15,019 | 296-8750-1-ND | $0.10000 | Similar |
| SN74AHC1G86DCKT | Texas Instruments | 3,224 | 296-SN74AHC1G86DCKTCT-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51000 | $5.10 |
| 25 | $0.44400 | $11.10 |
| 100 | $0.37240 | $37.24 |
| 250 | $0.33772 | $84.43 |
| 500 | $0.31702 | $158.51 |
| 1,000 | $0.30000 | $300.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27893 | $836.79 |
| 6,000 | $0.26861 | $1,611.66 |
| 9,000 | $0.26344 | $2,370.96 |
| 15,000 | $0.25772 | $3,865.80 |
| 21,000 | $0.25438 | $5,341.98 |
| 30,000 | $0.25116 | $7,534.80 |


