
NC7S86P5X | |
|---|---|
DigiKey Part Number | NC7S86P5XTR-ND - Tape & Reel (TR) NC7S86P5XCT-ND - Cut Tape (CT) NC7S86P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S86P5X |
Description | IC GATE XOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7S86P5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40300 | $4.03 |
| 25 | $0.34520 | $8.63 |
| 100 | $0.28940 | $28.94 |
| 250 | $0.26144 | $65.36 |
| 500 | $0.24484 | $122.42 |
| 1,000 | $0.23119 | $231.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21425 | $642.75 |
| 6,000 | $0.20598 | $1,235.88 |
| 9,000 | $0.20184 | $1,816.56 |
| 15,000 | $0.19724 | $2,958.60 |
| 21,000 | $0.19456 | $4,085.76 |
| 30,000 | $0.19198 | $5,759.40 |
| 75,000 | $0.18642 | $13,981.50 |
| 150,000 | $0.18307 | $27,460.50 |
| 300,000 | $0.18031 | $54,093.00 |








