


74HC1G02GW,125 | |
|---|---|
DigiKey Part Number | 1727-3258-2-ND - Tape & Reel (TR) 1727-3258-1-ND - Cut Tape (CT) 1727-3258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G02GW,125 |
Description | IC GATE NOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 23ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.79100 | $7.91 |
| 50 | $0.63300 | $31.65 |
| 100 | $0.58330 | $58.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44195 | $1,325.85 |
| 6,000 | $0.42626 | $2,557.56 |









