74HC164D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 20,622
Unit Price: $2.61000
Datasheet

Direct


Diodes Incorporated
In Stock: 2,285
Unit Price: $2.45000
Datasheet

Upgrade


Texas Instruments
In Stock: 1,518
Unit Price: $5.80000
Datasheet

Upgrade


Texas Instruments
In Stock: 225
Unit Price: $10.13000
Datasheet

Similar


onsemi
In Stock: 579
Unit Price: $3.35000
Datasheet

Similar


onsemi
In Stock: 9,407
Unit Price: $3.27000
Datasheet

Similar


onsemi
In Stock: 5,000
Unit Price: $3.27000
Datasheet

Similar


onsemi
In Stock: 174
Unit Price: $4.33000
Datasheet

Similar


onsemi
In Stock: 5,530
Unit Price: $3.43000
Datasheet

Similar


Texas Instruments
In Stock: 15,596
Unit Price: $3.10000
Datasheet

Similar


Texas Instruments
In Stock: 2,452
Unit Price: $6.54000
Datasheet

Similar


Texas Instruments
In Stock: 2,197
Unit Price: $8.09000
Datasheet

Similar


Texas Instruments
In Stock: 4,164
Unit Price: $5.31000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,073
Unit Price: $8.09000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC164D,652

DigiKey Part Number
1727-7278-ND
Manufacturer
Manufacturer Product Number
74HC164D,652
Description
IC SHFT REG PUSH-PULL 8BIT 14-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC164D,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types