
74HC164DB,118 | |
---|---|
DigiKey Part Number | 74HC164DB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC164DB,118 |
Description | IC SR PUSH-PULL 8BIT 14-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |