
74HC164PW,118 | |
---|---|
DigiKey Part Number | 1727-6316-2-ND - Tape & Reel (TR) 1727-6316-1-ND - Cut Tape (CT) 1727-6316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC164PW,118 |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.84700 | $18.47 |
25 | $1.64240 | $41.06 |
100 | $1.41390 | $141.39 |
250 | $1.30524 | $326.31 |
500 | $1.23970 | $619.85 |
1,000 | $1.18567 | $1,185.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.12865 | $2,821.62 |
5,000 | $1.09430 | $5,471.50 |
7,500 | $1.07710 | $8,078.25 |
12,500 | $1.05802 | $13,225.25 |
17,500 | $1.04689 | $18,320.58 |
25,000 | $1.03617 | $25,904.25 |
62,500 | $1.01310 | $63,318.75 |