
74HC14PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-2614-2-ND - Tape & Reel (TR) 1727-2614-1-ND - Cut Tape (CT) 1727-2614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC14PW-Q100,118 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.98300 | $19.83 |
| 50 | $1.61860 | $80.93 |
| 100 | $1.50610 | $150.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.94531 | $2,363.28 |
| 5,000 | $0.91450 | $4,572.50 |







