
74HC11D-Q100J | |
---|---|
DigiKey Part Number | 1727-8389-2-ND - Tape & Reel (TR) 1727-8389-1-ND - Cut Tape (CT) 1727-8389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC11D-Q100J |
Description | IC GATE AND 3CH 3-INP 14SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.48800 | $24.88 |
25 | $2.21680 | $55.42 |
100 | $1.91970 | $191.97 |
250 | $1.77884 | $444.71 |
500 | $1.69344 | $846.72 |
1,000 | $1.62693 | $1,626.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.54932 | $3,873.30 |