74HC112D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 633
Unit Price: $5.26000
Datasheet

Upgrade


Texas Instruments
In Stock: 619
Unit Price: $10.18000
Datasheet

Similar


Texas Instruments
In Stock: 1,500
Unit Price: $6.98000
Datasheet

Similar


onsemi
In Stock: 469
Unit Price: $3.94000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.86000
Datasheet

Similar


Texas Instruments
In Stock: 5,468
Unit Price: $4.11000
Datasheet

Similar


Texas Instruments
In Stock: 789
Unit Price: $8.13000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC112D,652

DigiKey Part Number
74HC112D,652-ND
Manufacturer
Manufacturer Product Number
74HC112D,652
Description
IC FF JK TYPE DOUBLE 1BIT 16-SO
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
71 MHz
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Trigger Type
Negative Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 22,710 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

22,710In Stock
Ships from Rochester Electronics, LLC