16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC112NSR

DigiKey Part Number
296-28790-2-ND - Tape & Reel (TR)
296-28790-1-ND - Cut Tape (CT)
296-28790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC112NSR
Description
IC FF JK TYPE DOUBLE 1BIT 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CD74HC112NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
JK Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
60 MHz
Max Propagation Delay @ V, Max CL
30ns @ 6V, 50pF
Trigger Type
Negative Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.98000$6.98
10$5.01700$50.17
25$4.51920$112.98
100$3.97080$397.08
250$3.70840$927.10
500$3.55028$1,775.14
1,000$3.53016$3,530.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.31294$6,625.88
4,000$3.22475$12,899.00
6,000$3.18057$19,083.42
10,000$3.13164$31,316.40
14,000$3.10305$43,442.70
20,000$3.07555$61,511.00
Manufacturers Standard Package