74AUP2G34GXZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6,618
Unit Price: $2.20000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,349
Unit Price: $2.69000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.03842
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,057
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.92297
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 139
Unit Price: $1.39000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.80350
Datasheet
6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-XFDFN
6-XFDFN

74AUP2G34GXZ

DigiKey Part Number
1727-74AUP2G34GXZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G34GXZ
Description
IC BUFF NON-INVERT 3.6V 6-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-X2SON (1.0x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-X2SON (1.0x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.78471$17,847.10
20,000$1.74780$34,956.00
Manufacturers Standard Package