
74AUP2G32GS,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G32GS,115TR-ND - Tape & Reel (TR) 1727-74AUP2G32GS,115CT-ND - Cut Tape (CT) 1727-74AUP2G32GS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G32GS,115 |
Description | IC GATE OR 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XSON (1.35x1) |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP2G32DQER | Texas Instruments | 9,501 | 296-25873-1-ND | $3.54000 | Similar |
| 74AUP2G32RA3-7 | Diodes Incorporated | 0 | 74AUP2G32RA3-7DITR-ND | $0.80396 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.73500 | $17.35 |
| 25 | $1.54240 | $38.56 |
| 100 | $1.32530 | $132.53 |
| 250 | $1.22272 | $305.68 |
| 500 | $1.16054 | $580.27 |
| 1,000 | $1.10949 | $1,109.49 |
| 2,500 | $1.09349 | $2,733.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.92209 | $4,610.45 |
| 10,000 | $0.89752 | $8,975.20 |
| 15,000 | $0.88522 | $13,278.30 |
| 25,000 | $0.87158 | $21,789.50 |
| 35,000 | $0.86362 | $30,226.70 |
| 50,000 | $0.85596 | $42,798.00 |


