
SN74AUP2G32DQER | |
|---|---|
DigiKey Part Number | 296-25873-2-ND - Tape & Reel (TR) 296-25873-1-ND - Cut Tape (CT) 296-25873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G32DQER |
Description | IC GATE OR 2CH 2-INP 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G32DQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.44200 | $24.42 |
| 25 | $2.18040 | $54.51 |
| 100 | $1.88770 | $188.77 |
| 250 | $1.74856 | $437.14 |
| 500 | $1.66452 | $832.26 |
| 1,000 | $1.59752 | $1,597.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.47832 | $7,391.60 |
| 10,000 | $1.44211 | $14,421.10 |
| 15,000 | $1.42397 | $21,359.55 |
| 25,000 | $1.40389 | $35,097.25 |
| 35,000 | $1.39214 | $48,724.90 |
| 50,000 | $1.38085 | $69,042.50 |

