Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

74AUP2G32GF,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G32GF,115TR-ND - Tape & Reel (TR) 1727-74AUP2G32GF,115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G32GF,115 |
Description | IC GATE OR 2CH 2-INP 8XSON |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 6.4ns @ 3.3V, 30pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XSON (1.35x1) |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G32GN,115 | Nexperia USA Inc. | 0 | 1727-74AUP2G32GN,115TR-ND | $1.68140 | Parametric Equivalent |
| 74AUP2G32GS,115 | Nexperia USA Inc. | 4,537 | 1727-74AUP2G32GS,115CT-ND | $2.55000 | Parametric Equivalent |
| 74AUP2G32GT,115 | Nexperia USA Inc. | 0 | 1727-6881-1-ND | $1.64000 | Parametric Equivalent |
| SN74AUP2G32DQER | Texas Instruments | 9,501 | 296-25873-1-ND | $3.54000 | Similar |
| 74AUP2G32RA3-7 | Diodes Incorporated | 0 | 74AUP2G32RA3-7DITR-ND | $0.85842 | Parametric Equivalent |






