74AUP2G17GM,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 4,175
Unit Price: $1.89000
Datasheet

Similar


Texas Instruments
In Stock: 14,991
Unit Price: $5.43000
Datasheet

Similar


Texas Instruments
In Stock: 113,870
Unit Price: $3.21000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G17GM,115

DigiKey Part Number
1727-74AUP2G17GM,115TR-ND - Tape & Reel (TR)
1727-74AUP2G17GM,115CT-ND - Cut Tape (CT)
1727-74AUP2G17GM,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G17GM,115
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT886
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7WV17L6Xonsemi4,175NC7WV17L6XCT-ND$1.89000Direct
SN74AUP2G17DRYRTexas Instruments14,991296-27365-1-ND$5.43000Similar
SN74LVC2G17DRYRTexas Instruments113,870296-34875-1-ND$3.21000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.10200$11.02
25$0.97000$24.25
100$0.82710$82.71
250$0.75836$189.59
500$0.71692$358.46
1,000$0.68296$682.96
2,500$0.65788$1,644.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.62531$3,126.55
10,000$0.60747$6,074.70
15,000$0.59854$8,978.10
25,000$0.58864$14,716.00
35,000$0.58286$20,400.10
50,000$0.57730$28,865.00
Manufacturers Standard Package