
SN74AUP2G17DRYR | |
|---|---|
DigiKey Part Number | 296-27365-2-ND - Tape & Reel (TR) 296-27365-1-ND - Cut Tape (CT) 296-27365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G17DRYR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G17DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.38000 | $5.38 |
| 10 | $3.79400 | $37.94 |
| 25 | $3.40360 | $85.09 |
| 100 | $2.97380 | $297.38 |
| 250 | $2.76868 | $692.17 |
| 500 | $2.64498 | $1,322.49 |
| 1,000 | $2.59636 | $2,596.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.37114 | $11,855.70 |
| 10,000 | $2.31785 | $23,178.50 |
| 15,000 | $2.29118 | $34,367.70 |
| 25,000 | $2.26162 | $56,540.50 |
| 35,000 | $2.24434 | $78,551.90 |


