Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



74AUP2G14GXZ | |
|---|---|
DigiKey Part Number | 1727-74AUP2G14GXZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G14GXZ |
Description | IC INVERT SCHMITT 2CH 2IN 6X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-X2SON (1.0x0.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-X2SON (1.0x0.8) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.17179 | $21,717.90 |
| 20,000 | $2.12849 | $42,569.80 |




