
74AUP2G132GT,115 | |
---|---|
DigiKey Part Number | 1727-74AUP2G132GT,115TR-ND - Tape & Reel (TR) 1727-74AUP2G132GT,115CT-ND - Cut Tape (CT) 1727-74AUP2G132GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G132GT,115 |
Description | IC GATE NAND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 7.8ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.15000 | $5.15 |
10 | $3.61900 | $36.19 |
50 | $3.00300 | $150.15 |
100 | $2.81100 | $281.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.15312 | $10,765.60 |
10,000 | $2.10186 | $21,018.60 |