74AUP2G132GN,115 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 17
Unit Price: $3.84000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.34754
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2,080
Unit Price: $5.15000
Datasheet
8-XSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G132GN,115

DigiKey Part Number
1727-74AUP2G132GN,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G132GN,115
Description
IC GATE NAND 2CH 2-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel Schmitt Trigger 8-XSON (1.2x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.88V
Input Logic Level - High
0.6V ~ 2.29V
Max Propagation Delay @ V, Max CL
7.8ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-XSON (1.2x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.90495$9,524.75
10,000$1.85859$18,585.90
Manufacturers Standard Package