Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP2G125DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AUP2G125DC-Q100HTR-ND - Tape & Reel (TR) 1727-74AUP2G125DC-Q100HCT-ND - Cut Tape (CT) 1727-74AUP2G125DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G125DC-Q100H |
Description | ICS |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.73000 | $4.73 |
| 10 | $3.28800 | $32.88 |
| 50 | $2.72340 | $136.17 |
| 100 | $2.54790 | $254.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.04411 | $6,132.33 |
| 6,000 | $1.98838 | $11,930.28 |


