
74AUP2G07GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G07GS,132TR-ND - Tape & Reel (TR) 1727-74AUP2G07GS,132CT-ND - Cut Tape (CT) 1727-74AUP2G07GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G07GS,132 |
Description | IC BUFF 0.8V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP2G07DSFR | Texas Instruments | 5,949 | 296-27358-1-ND | $2.96000 | Similar |
| SN74LVC2G07DSFR | Texas Instruments | 22,789 | 296-30605-1-ND | $3.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89803 | $4,490.15 |
| 10,000 | $0.87400 | $8,740.00 |
| 15,000 | $0.86196 | $12,929.40 |
| 25,000 | $0.84862 | $21,215.50 |
| 35,000 | $0.84083 | $29,429.05 |
| 50,000 | $0.83333 | $41,666.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.08000 | $20.80 |
| 25 | $1.84800 | $46.20 |
| 100 | $1.59580 | $159.58 |
| 250 | $1.47528 | $368.82 |
| 500 | $1.40258 | $701.29 |
| 1,000 | $1.34274 | $1,342.74 |
| 2,500 | $1.27950 | $3,198.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |

