Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

74AUP1G79GM,132 | |
|---|---|
DigiKey Part Number | 1727-6840-2-ND - Tape & Reel (TR) 1727-6840-1-ND - Cut Tape (CT) 1727-6840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G79GM,132 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 0.8 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Package / Case 6-XFDFN |
Clock Frequency 309 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G79GM,115 | Nexperia USA Inc. | 0 | 1727-74AUP1G79GM,115TR-ND | $0.63559 | Parametric Equivalent |
| 74AUP1G79GN,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G79GN,132TR-ND | $1.65607 | Parametric Equivalent |
| 74AUP1G79GS,132 | Nexperia USA Inc. | 2,063 | 1727-74AUP1G79GS,132CT-ND | $2.30000 | Parametric Equivalent |
| SN74AUP1G79DRYR | Texas Instruments | 0 | 296-27281-1-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $1.06100 | $10.61 |
| 25 | $0.93400 | $23.35 |
| 100 | $0.79580 | $79.58 |
| 250 | $0.72976 | $182.44 |
| 500 | $0.68978 | $344.89 |
| 1,000 | $0.65673 | $656.73 |
| 2,500 | $0.63148 | $1,578.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.60101 | $3,005.05 |
| 10,000 | $0.58374 | $5,837.40 |
| 15,000 | $0.57510 | $8,626.50 |
| 25,000 | $0.56552 | $14,138.00 |
| 35,000 | $0.55992 | $19,597.20 |
| 50,000 | $0.55454 | $27,727.00 |





