Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

74AUP1G79GM,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G79GM,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G79GM,115 |
Description | IC FF D-TYPE SINGLE 1BIT 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 0.8 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Package / Case 6-XFDFN |
Clock Frequency 309 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G79GM,132 | Nexperia USA Inc. | 0 | 1727-6840-1-ND | $1.56000 | Parametric Equivalent |
| 74AUP1G79GN,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G79GN,132TR-ND | $1.65607 | Parametric Equivalent |
| 74AUP1G79GS,132 | Nexperia USA Inc. | 2,063 | 1727-74AUP1G79GS,132CT-ND | $2.30000 | Parametric Equivalent |
| SN74AUP1G79DRYR | Texas Instruments | 0 | 296-27281-1-ND | $2.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.63559 | $3,177.95 |





