
74AUP1G373GW-Q100H | |
---|---|
DigiKey Part Number | 1727-74AUP1G373GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AUP1G373GW-Q100HCT-ND - Cut Tape (CT) 1727-74AUP1G373GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G373GW-Q100H |
Description | IC D-TYPE TRANSP 1:1 6-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 1:1 IC Tri-State 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G373GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 1:1 | |
Output Type | Tri-State | |
Voltage - Supply | 0.8V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.5ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.61000 | $2.61 |
10 | $1.81400 | $18.14 |
50 | $1.47700 | $73.85 |
100 | $1.37240 | $137.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.07610 | $3,228.30 |
6,000 | $1.04328 | $6,259.68 |