
74AUP1G19GS,132 | |
---|---|
DigiKey Part Number | 1727-74AUP1G19GS,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G19GS,132 |
Description | IC DECODER/DEMUX 1X1:2 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71561 | $3,578.05 |
10,000 | $0.69567 | $6,956.70 |
15,000 | $0.68569 | $10,285.35 |
25,000 | $0.67463 | $16,865.75 |
35,000 | $0.66817 | $23,385.95 |
50,000 | $0.66195 | $33,097.50 |
125,000 | $0.64857 | $81,071.25 |