
74AUP1G19GN,132 | |
---|---|
DigiKey Part Number | 1727-74AUP1G19GN,132TR-ND - Tape & Reel (TR) 1727-74AUP1G19GN,132CT-ND - Cut Tape (CT) 1727-74AUP1G19GN,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G19GN,132 |
Description | IC DECODER/DEMUX 1 X 1:2 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 1:2 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.38900 | $23.89 |
25 | $2.12840 | $53.21 |
100 | $1.84250 | $184.25 |
250 | $1.70592 | $426.48 |
500 | $1.62364 | $811.82 |
1,000 | $1.55656 | $1,556.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.39955 | $6,997.75 |
10,000 | $1.36493 | $13,649.30 |
15,000 | $1.34760 | $20,214.00 |
25,000 | $1.32839 | $33,209.75 |
35,000 | $1.31717 | $46,100.95 |
50,000 | $1.30637 | $65,318.50 |