74AUP1G132GS,132 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,780
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.08252
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 138
Unit Price: $3.70000
Datasheet
NAND Gate IC 1 Channel Schmitt Trigger 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G132GS,132

DigiKey Part Number
1727-74AUP1G132GS,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G132GS,132
Description
IC GATE NAND 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Schmitt Trigger 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.88V
Packaging
Tape & Reel (TR)
Input Logic Level - High
0.6V ~ 2.29V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.8ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-XSON, SOT1202 (1x1)
Features
Schmitt Trigger
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G132GM,115Nexperia USA Inc.4,7801727-6818-1-ND$2.47000Parametric Equivalent
74AUP1G132GM,132Nexperia USA Inc.01727-74AUP1G132GM,132TR-ND$1.08252Parametric Equivalent
74AUP1G132GN,132Nexperia USA Inc.1381727-6819-1-ND$3.70000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.01565$10,078.25
Manufacturers Standard Package