
74AUP1G132GM,115 | |
|---|---|
DigiKey Part Number | 1727-6818-2-ND - Tape & Reel (TR) 1727-6818-1-ND - Cut Tape (CT) 1727-6818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G132GM,115 |
Description | IC GATE NAND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.88V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.6V ~ 2.29V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.8ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G132GN,132 | Nexperia USA Inc. | 138 | 1727-6819-1-ND | $3.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.71000 | $17.10 |
| 25 | $1.51920 | $37.98 |
| 100 | $1.30560 | $130.56 |
| 250 | $1.20364 | $300.91 |
| 500 | $1.14246 | $571.23 |
| 1,000 | $1.09198 | $1,091.98 |
| 2,500 | $1.07550 | $2,688.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.00671 | $5,033.55 |
| 10,000 | $0.98030 | $9,803.00 |
| 15,000 | $0.96707 | $14,506.05 |
| 25,000 | $0.95242 | $23,810.50 |
| 35,000 | $0.94386 | $33,035.10 |
| 50,000 | $0.93562 | $46,781.00 |

