Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP1G126GN,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G126GN,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G126GN,132 |
Description | IC BUFF 0.8V/3.6V 6-XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (0.9x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON (0.9x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G125GM,115 | Nexperia USA Inc. | 0 | 1727-74AUP1G125GM,115CT-ND | $1.81000 | Parametric Equivalent |
| 74AUP1G125GM,132 | Nexperia USA Inc. | 29,865 | 1727-74AUP1G125GM,132CT-ND | $1.97000 | Parametric Equivalent |
| 74AUP1G125GM-Q100X | Nexperia USA Inc. | 4,604 | 1727-8608-1-ND | $2.38000 | Parametric Equivalent |
| 74AUP1G125GN,132 | Nexperia USA Inc. | 0 | 1727-6815-1-ND | $3.37000 | Parametric Equivalent |
| 74AUP1G125GS,132 | Nexperia USA Inc. | 0 | 1727-74AUP1G125GS,132TR-ND | $0.66461 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.40134 | $7,006.70 |
| 10,000 | $1.36668 | $13,666.80 |
| 15,000 | $1.34932 | $20,239.80 |
| 25,000 | $1.33009 | $33,252.25 |
| 35,000 | $1.31886 | $46,160.10 |
| 50,000 | $1.30804 | $65,402.00 |









