
74AUP1G125FW5-7 | |
|---|---|
DigiKey Part Number | 74AUP1G125FW5-7DITR-ND - Tape & Reel (TR) 74AUP1G125FW5-7DICT-ND - Cut Tape (CT) 74AUP1G125FW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125FW5-7 |
Description | IC BUFF 0.8V/3.6V X1-DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X1-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $1.01900 | $10.19 |
| 25 | $0.89760 | $22.44 |
| 100 | $0.76210 | $76.21 |
| 250 | $0.69848 | $174.62 |
| 500 | $0.65986 | $329.93 |
| 1,000 | $0.62804 | $628.04 |
| 2,500 | $0.60254 | $1,506.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.57435 | $2,871.75 |
| 10,000 | $0.55772 | $5,577.20 |
| 15,000 | $0.54940 | $8,241.00 |
| 25,000 | $0.54017 | $13,504.25 |
| 35,000 | $0.53478 | $18,717.30 |
| 50,000 | $0.52960 | $26,480.00 |

