Similar
Similar
Similar

74AUP1G08GM,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G08GM,132TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08GM,132 |
Description | IC GATE AND 1CH 2-INP 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 2 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SP08L6X | onsemi | 0 | NC7SP08L6XCT-ND | $2.22000 | Similar |
| SN74AUP1G08DRYR | Texas Instruments | 100 | 296-SN74AUP1G08DRYRCT-ND | $2.96000 | Similar |
| SN74LVC1G08DRY2 | Texas Instruments | 14,758 | 296-49914-1-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62531 | $3,126.55 |
| 10,000 | $0.60747 | $6,074.70 |
| 15,000 | $0.59854 | $8,978.10 |
| 25,000 | $0.58864 | $14,716.00 |
| 35,000 | $0.58286 | $20,400.10 |
| 50,000 | $0.57730 | $28,865.00 |
| 125,000 | $0.56532 | $70,665.00 |



