AND Gate IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08DRY2

DigiKey Part Number
296-49914-2-ND - Tape & Reel (TR)
296-49914-1-ND - Cut Tape (CT)
296-49914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08DRY2
Description
IC GATE AND 1CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08DRY2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
6-SON (1.45x1)
Number of Circuits
1
Package / Case
6-UFDFN
Number of Inputs
2
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,758
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.00600$20.06
25$1.78240$44.56
100$1.53820$153.82
250$1.42168$355.42
500$1.35096$675.48
1,000$1.29300$1,293.00
2,500$1.28305$3,207.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.19475$5,973.75
10,000$1.16435$11,643.50
15,000$1.14912$17,236.80
25,000$1.13226$28,306.50
35,000$1.12240$39,284.00
50,000$1.11292$55,646.00
Manufacturers Standard Package