
74AUP1G06GF,132 | |
|---|---|
DigiKey Part Number | 1727-6806-2-ND - Tape & Reel (TR) 1727-6806-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06GF,132 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 6-XSON, SOT891 (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Logic Level - High 1.6V ~ 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 6-XSON, SOT891 (1x1) |
Features Open Drain | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G06GS,132 | Nexperia USA Inc. | 0 | 1727-7879-1-ND | $1.73000 | Direct |
| 74AUP1G06FW4-7 | Diodes Incorporated | 5,000 | 31-74AUP1G06FW4-7CT-ND | $2.14000 | Direct |
| 74AUP1G06FW5-7 | Diodes Incorporated | 5,000 | 74AUP1G06FW5-7DICT-ND | $0.53489 | Similar |
| SN74AUP1G06DSFR | Texas Instruments | 0 | 296-27307-1-ND | $3.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.04700 | $20.47 |
| 25 | $1.82200 | $45.55 |

