Direct

SN74AUP1G06DSFR | |
|---|---|
DigiKey Part Number | 296-27307-2-ND - Tape & Reel (TR) 296-27307-1-ND - Cut Tape (CT) 296-27307-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06DSFR |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.45V | |
Input Logic Level - High | 3.6V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.55750 | $7,787.50 |
| 10,000 | $1.51970 | $15,197.00 |
| 15,000 | $1.50076 | $22,511.40 |
| 25,000 | $1.47979 | $36,994.75 |
| 35,000 | $1.46753 | $51,363.55 |
| 50,000 | $1.45574 | $72,787.00 |


