
74AUP1G04GM,115 | |
|---|---|
DigiKey Part Number | 1727-6804-2-ND - Tape & Reel (TR) 1727-6804-1-ND - Cut Tape (CT) 1727-6804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G04GM,115 |
Description | IC INVERTER 1CH 1-INP 6XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G04GM,115 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 5.4ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Inputs 1 | Package / Case 6-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G04FZ4-7 | Diodes Incorporated | 0 | 74AUP1G04FZ4-7-ND | $0.75567 | Direct |
| SN74AUP1G04DRY2 | Texas Instruments | 6,876 | 296-SN74AUP1G04DRY2CT-ND | $3.29000 | Similar |
| SN74AUP1G04DRYR | Texas Instruments | 4,819 | 296-27339-1-ND | $2.38000 | Similar |
| SN74LVC1G04DRYR | Texas Instruments | 16,420 | 296-21814-1-ND | $2.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.20900 | $12.09 |
| 25 | $1.06880 | $26.72 |
| 100 | $0.91180 | $91.18 |
| 250 | $0.83696 | $209.24 |
| 500 | $0.79190 | $395.95 |
| 1,000 | $0.75482 | $754.82 |
| 2,500 | $0.73070 | $1,826.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62531 | $3,126.55 |
| 10,000 | $0.60747 | $6,074.70 |
| 15,000 | $0.59854 | $8,978.10 |
| 25,000 | $0.58864 | $14,716.00 |
| 35,000 | $0.58286 | $20,400.10 |
| 50,000 | $0.57730 | $28,865.00 |

