Inverter IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G04DRY2

DigiKey Part Number
296-SN74AUP1G04DRY2TR-ND - Tape & Reel (TR)
296-SN74AUP1G04DRY2CT-ND - Cut Tape (CT)
296-SN74AUP1G04DRY2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G04DRY2
Description
IC INVERTER 1CH 1-INP 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G04DRY2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-SON (1.45x1)
Number of Inputs
1
Package / Case
6-UFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,876
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.37639$6,881.95
10,000$1.34225$13,422.50
15,000$1.32515$19,877.25
25,000$1.30620$32,655.00
35,000$1.29513$45,329.55
50,000$1.28448$64,224.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.28600$22.86
25$2.03880$50.97
100$1.76270$176.27
250$1.63116$407.79
500$1.55190$775.95
1,000$1.48678$1,486.78
Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.28600$22.86
25$2.03880$50.97
100$1.76270$176.27
250$1.63116$407.79
500$1.55190$775.95
1,000$1.48678$1,486.78
2,500$1.48431$3,710.78
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

3,280,110In Stock
Ships from Rochester Electronics, LLC