
74ALVT16244DGG,118 | |
---|---|
DigiKey Part Number | 1727-8379-2-ND - Tape & Reel (TR) 1727-8379-1-ND - Cut Tape (CT) 1727-8379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVT16244DGG,118 |
Description | IC BUFF NON-INVERT 3V 48-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.18000 | $24.18 |
10 | $18.08600 | $180.86 |
25 | $16.56000 | $414.00 |
100 | $14.88560 | $1,488.56 |
250 | $14.25492 | $3,563.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $14.17069 | $28,341.38 |
4,000 | $13.97549 | $55,901.96 |