
74ALVCH16501DGGY | |
---|---|
DigiKey Part Number | 1727-74ALVCH16501DGGYTR-ND - Tape & Reel (TR) 1727-74ALVCH16501DGGYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH16501DGGY |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVCH16501DGGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.62000 | $14.62 |
10 | $10.72400 | $107.24 |
25 | $9.75480 | $243.87 |
100 | $8.68720 | $868.72 |
250 | $8.17880 | $2,044.70 |
500 | $7.87222 | $3,936.11 |
1,000 | $7.61989 | $7,619.89 |