TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC573PW,118

DigiKey Part Number
1727-6565-2-ND - Tape & Reel (TR)
1727-6565-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74ALVC573PW,118
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
1
Delay Time - Propagation
2.2ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,475
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.36000$6.36
10$4.47100$44.71
50$3.72840$186.42
100$3.49840$349.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.72216$6,805.40
5,000$2.64836$13,241.80
Manufacturers Standard Package