
74ALVC541PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74ALVC541PW-Q100JTR-ND - Tape & Reel (TR) 1727-74ALVC541PW-Q100JCT-ND - Cut Tape (CT) 1727-74ALVC541PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC541PW-Q100J |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.19000 | $7.19 |
| 10 | $5.08900 | $50.89 |
| 50 | $4.25760 | $212.88 |
| 100 | $4.00040 | $400.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.28446 | $8,211.15 |
| 5,000 | $3.19833 | $15,991.65 |

