14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC32BQ,115

DigiKey Part Number
1727-74ALVC32BQ,115TR-ND - Tape & Reel (TR)
1727-74ALVC32BQ,115CT-ND - Cut Tape (CT)
1727-74ALVC32BQ,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC32BQ,115
Description
IC GATE OR 4CH 2-INP 14DHVQFN
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-DHVQFN (2.5x3)
Package / Case
14-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,807
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.34000$3.34
10$2.32500$23.25
25$2.07560$51.89
100$1.79490$179.49
250$1.66140$415.35
500$1.58112$790.56
1,000$1.51487$1,514.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.43318$4,299.54
6,000$1.39319$8,359.14
9,000$1.37317$12,358.53
15,000$1.35097$20,264.55
21,000$1.33801$28,098.21
30,000$1.32554$39,766.20
Manufacturers Standard Package