
74ALVC125PW,118 | |
|---|---|
DigiKey Part Number | 1727-74ALVC125PW,118TR-ND - Tape & Reel (TR) 1727-74ALVC125PW,118CT-ND - Cut Tape (CT) 1727-74ALVC125PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC125PW,118 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.26800 | $22.68 |
| 25 | $2.02000 | $50.50 |
| 100 | $1.74760 | $174.76 |
| 250 | $1.61768 | $404.42 |
| 500 | $1.53902 | $769.51 |
| 1,000 | $1.47440 | $1,474.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.40610 | $3,515.25 |
| 5,000 | $1.36495 | $6,824.75 |
| 7,500 | $1.34435 | $10,082.62 |
| 12,500 | $1.32151 | $16,518.88 |
| 17,500 | $1.30817 | $22,892.98 |
| 25,000 | $1.29533 | $32,383.25 |
| 62,500 | $1.26770 | $79,231.25 |

