
74AHCV07APWJ | |
---|---|
DigiKey Part Number | 1727-74AHCV07APWJTR-ND - Tape & Reel (TR) 1727-74AHCV07APWJCT-ND - Cut Tape (CT) 1727-74AHCV07APWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCV07APWJ |
Description | IC BUFFER INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCV07APWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 16mA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.18400 | $21.84 |
25 | $1.94120 | $48.53 |
100 | $1.67750 | $167.75 |
250 | $1.55124 | $387.81 |
500 | $1.47536 | $737.68 |
1,000 | $1.41287 | $1,412.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.34690 | $3,367.25 |
5,000 | $1.30714 | $6,535.70 |
7,500 | $1.28722 | $9,654.15 |
12,500 | $1.26516 | $15,814.50 |
17,500 | $1.25227 | $21,914.72 |
25,000 | $1.23987 | $30,996.75 |
62,500 | $1.21317 | $75,823.12 |