8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT2G125DP-Q10H

DigiKey Part Number
1727-74AHCT2G125DP-Q10HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT2G125DP-Q10H
Description
IC BUFF NON-INVERT 5.5V 8-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 62,900 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.29830$3,894.90
6,000$1.26139$7,568.34
9,000$1.24291$11,186.19
15,000$1.22243$18,336.45
21,000$1.21046$25,419.66
30,000$1.19896$35,968.80
Manufacturers Standard Package

Other Suppliers on DigiKey

62,900In Stock
Ships from Rochester Electronics, LLC