
74AHCT245PW-Q100J | |
|---|---|
DigiKey Part Number  | 1727-74AHCT245PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHCT245PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHCT245PW-Q100JDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74AHCT245PW-Q100J  | 
Description  | IC TXRX NON-INVERT 5.5V 20-TSSOP  | 
Customer Reference  | |
Detailed Description  | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Transceiver, Non-Inverting  | |
Number of Elements  | 1  | |
Number of Bits per Element  | 8  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 8mA, 8mA  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-TSSOP (0.173", 4.40mm Width)  | |
Supplier Device Package  | 20-TSSOP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.06000 | $5.06 | 
| 10 | $3.54100 | $35.41 | 
| 50 | $2.93700 | $146.85 | 
| 100 | $2.74940 | $274.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $1.82072 | $4,551.80 | 
| 5,000 | $1.76775 | $8,838.75 | 

