Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT240PW-Q100J

DigiKey Part Number
1727-7866-2-ND - Tape & Reel (TR)
1727-7866-1-ND - Cut Tape (CT)
1727-7866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT240PW-Q100J
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT240PW-Q100J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHCT240AMTCXonsemi2,28574VHCT240AMTCXCT-ND$6.08000Similar
CAHCT240IPWRG4Q1Texas Instruments3,919296-CAHCT240IPWRG4Q1CT-ND$8.96000Similar
MC74VHCT240ADTRGonsemi2,493MC74VHCT240ADTRGOSCT-ND$7.40000Similar
SN74ACT240QPWRQ1Texas Instruments2,610296-SN74ACT240QPWRQ1CT-ND$8.96000Similar
SN74AHCT240PWTexas Instruments4296-SN74AHCT240PW-ND$9.04000Similar
In-Stock: 2,248
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.91300$39.13
25$3.50880$87.72
100$3.06830$306.83
250$2.85748$714.37
500$2.73036$1,365.18
1,000$2.68309$2,683.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.05209$5,130.23
5,000$1.99582$9,979.10
7,500$1.96762$14,757.15
12,500$1.93639$24,204.88
17,500$1.91814$33,567.45
25,000$1.90058$47,514.50
Manufacturers Standard Package