
74VHCT240AMTCX | |
|---|---|
DigiKey Part Number | 74VHCT240AMTCXTR-ND - Tape & Reel (TR) 74VHCT240AMTCXCT-ND - Cut Tape (CT) 74VHCT240AMTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT240AMTCX |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT240AMTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.34100 | $43.41 |
| 25 | $3.90360 | $97.59 |
| 100 | $3.41930 | $341.93 |
| 250 | $3.18864 | $797.16 |
| 500 | $3.04918 | $1,524.59 |
| 1,000 | $3.01137 | $3,011.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.81340 | $7,033.50 |
| 5,000 | $2.74041 | $13,702.05 |
| 7,500 | $2.70385 | $20,278.88 |
| 12,500 | $2.66334 | $33,291.75 |
| 17,500 | $2.63969 | $46,194.57 |
| 25,000 | $2.61692 | $65,423.00 |

