TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT240PW,118

DigiKey Part Number
1727-74AHCT240PW,118TR-ND - Tape & Reel (TR)
1727-74AHCT240PW,118CT-ND - Cut Tape (CT)
1727-74AHCT240PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT240PW,118
Description
IC BUFFER INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.19400$31.94
25$2.85760$71.44
100$2.48790$248.79
250$2.31156$577.89
500$2.20514$1,102.57
1,000$2.14570$2,145.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.49723$3,743.08
5,000$1.45384$7,269.20
7,500$1.43210$10,740.75
12,500$1.40804$17,600.50
17,500$1.39396$24,394.30
25,000$1.38042$34,510.50
Manufacturers Standard Package